Alarm Werkzeuge 56031043 Twist drill bit 11.5mm Diam.

MPN
56031043
EAN-13
4022668310433
Order Code
18-6149
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 4 availableBack-order availability date - 09/10/2026

Alarm Werkzeuge 56031043 is a high-quality twist drill bit with a diameter of 11.5 mm, designed for precision machining tasks. This durable drill bit is suitable for penetrating various metal types, including steel and sheet metal, due to its robust construction. Engineered for compatibility with SDS Plus systems, it excels in delivering efficient drilling performance in numerous industrial applications. Ideal for engineering projects requiring precise and reliable drilling, this twist drill bit is an invaluable tool for professionals working in metal fabrication, automotive manufacturing, and other sectors that demand consistent machining results. With its emphasis on durability and precision, the Alarm Werkzeuge 56031043 is a dependable choice for intricate drilling tasks.
Type Twist drill bit
Pack Qty 1
Weight 65g

Reviews

Be the first to submit a review

Trustpilot