Alarm Werkzeuge 56031037 Twist drill bit 10mm for Metal

MPN
56031037
EAN-13
4022668310372
Order Code
18-6146
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 30 availableBack-order availability date - 09/10/2026

Alarm Werkzeuge 56031037 is a twist drill bit specifically engineered for precision drilling in metal substrates. This drill bit, with a diameter of 10mm, is crafted for optimal performance on a range of metal types, including steel and sheet metal. Designed as a jobber drill bit, it features an extended length that enhances its ability to drill deeper holes, making it suitable for various machining applications. Commonly utilised in industrial and workshop environments, it is an essential tool for tasks that require accurate, reliable drilling in metal fabrication and assembly processes. Its compatibility with SDS-plus systems ensures quick and secure bit changes, promoting efficiency and productivity in engineering operations.
Type Twist drill bit
Pack Qty 1
Weight 55g

Reviews

Be the first to submit a review

Trustpilot