Alarm Werkzeuge 56031035 Twist drill bit 9.5mm for Metal

MPN
56031035
EAN-13
4022668310358
Order Code
18-6145
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 12 availableBack-order availability date - 09/10/2026

Alarm Werkzeuge 56031035 is a precision-engineered twist drill bit designed specifically for metal drilling applications. With a diameter of 9.5 mm, this drill bit is crafted from high-grade materials suitable for drilling through various types of metals, including steel and sheet metal. As a jobber drill bit, it provides an optimal balance between length and strength, making it versatile for a range of machining tasks. Its compatibility with SDS Plus bit systems ensures efficient power transfer during operation, enhancing performance in professional machining and manufacturing settings. This drill bit is particularly well-suited for use in engineering applications that require precise and reliable metalworking capabilities.
Type Twist drill bit
Pack Qty 1
Weight 43g

Reviews

Be the first to submit a review

Trustpilot