Alarm Werkzeuge 56031033 Twist drill bit 9mm for metal

MPN
56031033
EAN-13
4022668310334
Order Code
18-6144
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2 availableBack-order availability date - 09/10/2026

Alarm Werkzeuge 56031033 is a high-performance twist drill bit designed explicitly for use in metalworking applications. This 9mm drill bit is crafted to meet the rigorous demands of machining, making it ideal for creating precise holes in steel and sheet metal. Engineered with compatibility in mind, it fits seamlessly with SDS Plus systems, offering versatile usability in a range of drilling tools. Typical applications include use in construction and manufacturing environments where dependable drilling in metal substrates is essential. This single-piece drill bit is a valuable addition to tooling collections requiring durability and precision in metal fabrication tasks.
Type Twist drill bit
Pack Qty 1
Weight 37g

Reviews

Be the first to submit a review

Trustpilot