Alarm Werkzeuge 56031025 Twist drill bit 7mm for Metal high durability

MPN
56031025
EAN-13
4022668310259
Order Code
18-6140
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.54
10+ £1.43
50+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Alarm Werkzeuge 56031025 is a high-durability twist drill bit designed specifically for metalworking applications. Engineered for precision and longevity, this jobber drill bit is ideal for drilling through various types of metal, including sheet metal and steel, making it a versatile tool in the machining and manufacturing industries. Crafted to fit SDS Plus systems, the drill bit ensures secure and stable attachment during use, enhancing efficiency and accuracy. This 7mm drill bit is suitable for professionals who require reliable performance in demanding environments, such as construction, metal fabrication, and automotive engineering. The single piece configuration provides consistency in results, making it a trusted choice for those needing to drill precise holes in metal substrates.
Type Twist drill bit
Pack Qty 1
Weight 20g

Reviews

Be the first to submit a review

Trustpilot