Alarm Werkzeuge 56031021 Twist drill bit 6mm Diam.

MPN
56031021
EAN-13
4022668310211
Order Code
18-6138
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.999
10+ £0.927
50+ £0.913
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Alarm Werkzeuge 56031021 is a precision-engineered twist drill bit with a 6 mm diameter, designed for efficient machining tasks involving various metalworking applications. Fabricated to navigate steel and sheet metal with ease, this bit is suited for use with SDS Plus systems, offering robust performance due to its high-quality steel construction. As a vital component in machining operations, it provides reliability for professionals in fields such as automotive, construction, and general manufacture where precision drilling into metal substrates is required.
Type Twist drill bit
Pack Qty 1
Weight 14g

Reviews

Be the first to submit a review

Trustpilot