Alarm Werkzeuge 56031019 Twist drill bit 5.5mm for Metal

MPN
56031019
EAN-13
4022668310198
Order Code
18-6137
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.999
10+ £0.927
50+ £0.913
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Alarm Werkzeuge 56031019 is a precision-engineered twist drill bit with a diameter of 5.5 mm, specifically designed for metalworking applications. This jobber drill bit is suitable for a variety of materials including steel and sheet metal, making it particularly useful in machining tasks where accurate and efficient drilling is required. Engineered to deliver optimal performance, it is compatible with sds plus drill systems, providing versatility and ease of use in both manual and automated settings. Its robust construction ensures durability and precision, making it ideal for engineering applications such as structural framework drilling, component fabrication, and maintenance operations where precision and reliability are paramount.
Type Twist drill bit
Pack Qty 1
Weight 12g

Reviews

Be the first to submit a review

Trustpilot