Alarm Werkzeuge 56031010 Twist drill bit 3.3mm Diam. high quality durable steel

MPN
56031010
EAN-13
4022668310105
Order Code
18-6131
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.652
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 17 availableBack-order availability date - 09/10/2026

Alarm Werkzeuge 56031010 is a precision-engineered twist drill bit designed for precise drilling operations. Manufactured from high-quality, durable steel, this 3.3mm diameter drill bit is specifically crafted for machining applications involving sheet metal and other materials requiring accurate penetration. The robust construction ensures reliable performance and longevity, making it an essential tool in machining environments. Suitable for use with SDS Plus systems, it provides enhanced versatility in a variety of engineering and industrial contexts, ensuring efficient material removal and precise hole formation.
Type Twist drill bit
Pack Qty 1
Weight 3g

Reviews

Be the first to submit a review

Trustpilot