Alarm Werkzeuge 56022224 Alu spirit level 400 mm silver aluminium

MPN
56022224
EAN-13
4022668222248
Order Code
18-6084
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.56
10+ £20.55
50+ £20.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 01/10/2026

Alarm Werkzeuge 56022224 is an aluminium spirit level that measures 400 mm in length. This precision instrument is constructed from high-quality silver aluminium, providing durability and resistance to corrosion, essential for rigorous construction environments. Its lightweight composition alongside accurate vials makes it ideally suited for providing precise horizontal and vertical measurements in engineering tasks, carpentry projects, and interior fitting. The robust design of this spirit level ensures reliable performance in both professional construction and detailed DIY applications, making it an indispensable tool for maintaining structural accuracy.
Type Alu spirit level
Length 400mm
Number of Vials 2
Product Type Alu spirit level
Weight 235g

Reviews

Be the first to submit a review

Trustpilot