Alarm Werkzeuge 56013630 Protective glove Size 9 L 1 Pair

MPN
56013630
EAN-13
4022668013778
Order Code
18-6070
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 04/10/2026

Alarm Werkzeuge 56013630 protective glove, 3456546, is a size 9 L pair designed to ensure optimal safety and durability in engineering environments. These safety gloves are constructed to provide robust thermal protection, making them ideal for applications requiring resistance to heat and abrasive materials. Suitable for workplace settings that demand high-performance work gloves, these gloves are constructed with materials that safeguard against thermal hazards without compromising dexterity or comfort. The extended protection and ergonomic design of the gloves make them particularly well-suited for use in industries such as manufacturing, construction, and automotive repair, where handling hot or coarse materials is routine.
Size 9, L
Type Protective glove
Content 1
Product Type Protective glove
Weight 60g

Reviews

Be the first to submit a review

Trustpilot