Alarm Werkzeuge 56013620 Safety goggles Clear EN 166 Eye Protection

MPN
56013620
EAN-13
4022668136200
Order Code
18-6069
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 15/07/2026

Alarm Werkzeuge 56013620 is a reliable solution for eye protection in a variety of industrial settings. Crafted in accordance with EN 166 safety standards, these clear safety goggles are designed to offer optimal personal protective equipment against chemical splashes, flying debris, and workplace hazards. Featuring robust polycarbonate lenses, they provide excellent impact resistance while ensuring clear vision, making them suitable for use in laboratories, manufacturing facilities, and construction sites. With a design emphasising both safety and comfort, these goggles are an essential component for engineers and technicians prioritising workplace safety during rigorous tasks.
Type Safety Goggles
EN Standard EN 166
Colour Clear
Product Type Safety goggles
Weight 95g

Reviews

Be the first to submit a review

Trustpilot