Alarm Werkzeuge 56013604 Safety glasses Clear EN 166 Eye Protection

MPN
56013604
EAN-13
4022668010470
Order Code
18-6066
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £12.22
10+ £11.48
50+ £11.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 31/10/2026

Alarm Werkzeuge 56013604 Safety Glasses are designed to meet the stringent requirements of EN 166 for effective eye protection. These clear safety glasses serve as essential personal protective equipment, suitable for environments where eye safety is a priority, such as construction sites, laboratories, and manufacturing facilities. Engineered with a robust frame and impact-resistant lenses, they offer reliable protection against potential hazards such as flying debris and chemical splashes. The clarity of the lenses ensures unobstructed vision, which is critical for precision tasks in various technical and engineering applications. Widely acknowledged in the industry, these goggles are an indispensable component of safety protocols, reinforcing their importance in both autumn and winter safety equipages.
Type Safety Glasses
EN Standard EN 166
Colour Clear
Product Type Safety glasses
Weight 28g

Reviews

Be the first to submit a review

Trustpilot