Alarm Werkzeuge 56013458 Wire brush 150 mm 1 pc Steel Circular handle

MPN
56013458
EAN-13
4022668134589
Order Code
18-6061
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 05/11/2026

Alarm Werkzeuge 56013458 Wire Brush features a robust design crafted from high-quality steel, specifically engineered for effective surface preparation and cleaning tasks. This hand-held wire brush has a circular handle, providing a comfortable and secure grip for the user, and is 150 mm in size, making it ideal for accessing confined spaces while maintaining efficient surface contact. The durable steel bristles are adept at removing rust, paint, and other surface contaminants, which makes the tool particularly useful in engineering tasks involving metalwork, such as preparing steel components for welding or ensuring optimal adhesive bonding. Such features cater to professionals requiring reliable and precise cleaning performance in both industrial and workshop environments.
Type Wire brush
Bristle Material Steel wire
Length 150mm
Weight 55g

Reviews

Be the first to submit a review

Trustpilot