Alarm Werkzeuge 56013455 Wire brush steel 150 mm 1 pc wire brushes

MPN
56013455
EAN-13
4022668134558
Order Code
18-6060
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Alarm Werkzeuge 56013455 is a wire brush characterised by a 150 mm steel composition designed for effective cleaning and surface preparation tasks. This handheld tool facilitates the removal of rust, paint, and debris from various metal surfaces, making it essential for maintaining equipment integrity in industrial, mechanical, and construction applications. Featuring durable bristles, the Alarm Werkzeuge brush ensures efficient performance in demanding environments, enhancing both safety and operability of machinery by ensuring surfaces are clean and free from contaminants. Suitable for engineers requiring intricate manual cleaning, this single-piece tool exemplifies robustness and reliability, tailored for tasks where precision is paramount.
Type Wire brush
Bristle Material Steel wire
Length 150mm
Weight 41g

Reviews

Be the first to submit a review

Trustpilot