Alarm Werkzeuge 56013446 Wire brush 150 mm 1 piece wire brushes

MPN
56013446
EAN-13
4022668134466
Order Code
18-6059
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Alarm Werkzeuge 56013446 is a specialised wire brush measuring 150 mm in diameter, designed for rigorous and efficient material cleaning tasks. This handheld brush is constructed to meet high standards of durability and performance, featuring robust wire bristles suited for removing rust, corrosion, and old paint from various metallic surfaces and equipment. Its ergonomic design allows for precise manual control, making it ideal for applications in engineering environments where precision surface preparation is crucial. Commonly utilised in fabrication workshops and maintenance facilities, this wire brush ensures effective surface conditioning for tasks requiring meticulous attention to detail.
Type Wire brush
Bristle Material Steel wire
Length 150mm
Weight 18g

Reviews

Be the first to submit a review

Trustpilot