Alarm Werkzeuge 56013440 Wire brush 260 mm 1 pc Steel

MPN
56013440
EAN-13
4022668134404
Order Code
18-6058
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Alarm Werkzeuge 56013440 is a handheld wire brush meticulously designed for durability and efficiency in surface preparation applications. This tool features a steel wire construction and measures 260 mm in length, ensuring robustness and an optimal reach for various cleaning tasks. Engineers and technicians commonly utilise this wire brush for the removal of rust, paint, or other debris from metal surfaces, where precise material removal is required without causing damage to the substrate. Its ergonomic design allows for ease of use in demanding environments, making it an invaluable tool in workshops, fabrication settings, and maintenance operations.
Type Wire brush
Bristle Material Steel wire
Length 260mm
Weight 139g

Reviews

Be the first to submit a review

Trustpilot