Alarm Werkzeuge 56013438 Wire brush 290 mm 1 pc Steel bristles

MPN
56013438
EAN-13
4022668134381
Order Code
18-6057
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Alarm Werkzeuge 56013438 is a high-quality wire brush designed for precision cleaning and surface preparation tasks. With an overall length of 290 mm, this handheld brush features durable steel bristles, making it ideal for removing rust, paint, and corrosion from metal surfaces. Engineers frequently utilise this tool in maintenance and repair operations to ensure the longevity and performance of machinery and metal components. Its ergonomic design allows for efficient manual operation across various industrial applications, including fabrication, automotive, and metalworking industries. This specific model is presented as a single unit, ensuring ease of replacement and inventory control.
Type Wire brush
Bristle Material Steel wire
Length 290mm
Weight 130g

Reviews

Be the first to submit a review

Trustpilot