Alarm Werkzeuge 56013344 Spare watertap fraise blade for pipe cutters

MPN
56013344
EAN-13
4022668133445
Order Code
18-6050
Country of Origin
Spain
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Weight:

    6g 11g 17g 30g
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.14 £10.78
10+ £10.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 13/09/2026

Alarm Werkzeuge 56013344 is a spare watertap blade designed specifically for use with pipe cutters, essential for professionals requiring precision in cutting operations. Engineered for compatibility with various pipe materials, this blade maintains the integrity of the watertap interface during the cutting process. Manufactured from high-grade materials, it ensures durability and resistance to wear, thereby extending the service life of the cutting tool. Typically employed in engineering tasks such as plumbing installations and maintenance, the blade supports effective and clean cutting in both residential and industrial settings. Its precision design guarantees efficient performance, making it a reliable component in pipe cutting applications.
Type #####Ersatzfräser für Wasserhahn-Fräsapparate
Cutting Capacity Not Applicable
Weight 11g

Reviews

Be the first to submit a review

Trustpilot