Alarm Werkzeuge 56013090 Copper pipe external bending coil Outer Diam.8mm L250mm

MPN
56013090
EAN-13
4022668130901
Order Code
18-6039
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 09/10/2026

Alarm Werkzeuge 56013090 is a copper pipe external bending coil designed for precision in metalworking applications. With an outer diameter of 8 mm and a length of 250 mm, this coil enables engineers and technicians to achieve accurate bends in copper piping, maintaining the pipe's integrity and mitigating the risk of kinking or deformation. Its robust construction and precise dimensions make it an essential tool for those involved in plumbing, HVAC systems, and various mechanical installations where exact pipe manipulation is required. Suitable for new developments and repairs, it facilitates efficient workflow and high-quality outcomes in technical fields requiring meticulous attention to piping configurations.
Type Copper pipe external bending coil
Pipe Diameter Various
Length 250mm
Weight 90g

Reviews

Be the first to submit a review

Trustpilot