Alarm Werkzeuge 56012079 Pipe wrench Steel 300 mm Red

MPN
56012079
EAN-13
4022668015475
Order Code
18-6017
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £29.55 £25.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56012079 is a robust pipe wrench, crafted from high-quality steel, measuring 300 mm in length. This tool is designed to provide maximum gripping strength and durability, essential for tasks requiring the secure manipulation of pipes or round fittings typically encountered in plumbing and industrial settings. Featuring a non-slip adjustment mechanism, it ensures precise control in tightening and loosening applications. The red finish not only adds a layer of rust protection but also enhances visibility in tool boxes or work environments. Ideal for engineers and technicians, this pipe wrench is suitable for use in situations demanding reliability and precision where pipework installation and maintenance are necessary.
Type Pipe wrench
Length 300mm
Product Type Pipe wrench
Weight 600g

Reviews

Be the first to submit a review

Trustpilot