AkYtec ITP11-G Microprocessor Display 4-20 mA Universal 22.5 mm Mount

MPN
ITP11-G
Brand
akYtec
EAN-13
4016139043869
Order Code
08-4238
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The AkYtec ITP11-G is a panel meter designed for amperage and current display. It features a voltage display and supports 4-20 mA input for universal applications. Typically, it is used in various industrial settings to monitor electrical currents accurately.
Type ITP11-G
IP Rating IP65 (on front)/IP20 (on back)
Dim (L x W x H) 65 x 26 x 48 mm
Display (counts) 9999
Display (details) LED, 7-segment display
Display Character Height 14mm
Display lighting green
Factory colour Green
Height 48mm
Length 65mm
Reading Category CAT I
Reading range 4 -20mA
Reading range (max.) 20mA
Reading range (min.) 4mA
Reading Type DC current
Weight 30g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot