AkYtec 37C057 PR200 PLC Controller 230V AC 2-Line LCD Modbus DIN Rail

MPN
37C057
Brand
akYtec
EAN-13
2050006622469
Order Code
08-4211
Country of Origin
Germany
View Full Product Range (8)

Discontinued


The AkYtec PR200-230.2.2 is a programmable logic controller operating at 230 V AC. This PLC is ideal for automating tasks and controlling processes in industrial settings. It is widely used for machine control and building automation applications.
Type PLC controller
Number of Digital Inputs 8
Number of Analogue Inputs 4
Number of Analogue Outputs 2
Clock Real-time clock
Dimensions (L x W x H) 123 x 108 x 58 mm
Display Type Yes
Fitting type (details) DIN rail (switchboard / distribution box)
Height 58mm
Interface 2 x RS485
IP Rating IP20
Length 123mm
Max. ambient temperature +55°C
Max. operating voltage 264V AC
Min. ambient temperature -20°C
Min. operating voltage 94V AC
Misc Attribute PR200-230.2.2
Number of extension modules 2
Number of inputs (max.) 12
Number of outputs (max.) 10
Number of relay outputs (max.) 8
Program memory ROM
RetainkB
Real-time clock Yes
Supply Voltage 230V ACV
Supported protocols Modbus RTU / ASCII (master / slave)
Width 108mm

Trustpilot