AkygaAKY0535 Battery pack Rechargeable LiPo 3.7 V 1400 mAh Non-standard

MPN
AKY0535
Brand
Akyga
EAN-13
5906574243551
Order Code
13-6259
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £10.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 21/12/2026

Akyga AKY0535 Battery pack, with the manufacturer's part number AKY0535, is a rechargeable lithium polymer (LiPo) battery characterised by a non-standard configuration, delivering a nominal voltage of 3.7 volts and a capacity of 1400 milliampere-hours (mAh). This battery is known for its compact design, typically noted under the alternate description Akyga LP405063, which makes it well-suited for bespoke electronic devices where traditional battery sizes do not suffice. Its robust energy density and recharging capability render it ideal for use in applications such as portable electronics, remote-controlled vehicles, and other battery-powered devices requiring reliable energy storage in compact spaces. The Akyga AKY0535's voltage and energy capacity make it a practical choice for engineers designing custom energy solutions where standard batteries cannot be applied.
Battery Size Non-standard rechargeable
Capacity 1400mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 63 x 50 x 4 mm
Height 4mm
Length 63mm
Manufacturer part # AKY0535
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 25g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot