Akyga Aky2494 Button Cell Cr2032 3V 210Mah Li-Mno2 Non Rechargeable

MPN
AKY2494
Brand
Akyga
EAN-13
5906574243766
Order Code
13-6300
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 25 availableBack-order availability date - 04/12/2026

Akyga AKY2494 is a non-rechargeable, lithium manganese dioxide button cell with a nominal voltage of 3 volts and a capacity of 210 milliampere-hours. This miniature, flat-shaped battery, often referred to as a CR2032, is characterised by its stable voltage and high energy density, which makes it suitable for low-drain devices. Common applications include providing reliable power in electronic watch circuits, calculators, and a variety of small electronics that utilise button cell batteries for continuous, dependable operation. The Akyga AKY2494's compact form factor and robust performance under varying temperatures are essential for engineers designing compact electronic devices requiring long-lasting energy solutions.
Type CR2032
Capacity 210mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 1
Terminal Type Standard
Capacity (mAh, Ah) 210mAh
Connector Contact retainers
Content 1
Dimensions (L x W x H) 21 x 31 x 3.5 mm
Height 3.5mm
Length 21mm
Product Type Button cell
Size CR 2032
Technology Li-MnO2
Voltage 3V
Weight 3g
Width 31mm

Reviews

Be the first to submit a review

Trustpilot