Akyga Aky2493 Button Cell Cr2032 3V 210Mah Li-Mno2 Non Rechargeable Battery

MPN
AKY2493
Brand
Akyga
EAN-13
5906574243759
Order Code
13-6299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 363 availableBack-order availability date - 04/12/2026

Akyga AKY2493, 3421060, is a CR2032 lithium manganese dioxide coin cell battery designed for reliable performance in various electronic devices. This non-rechargeable button cell delivers a stable voltage output of 3 volts and boasts a capacity of 210 milliampere-hours, making it ideal for low-drain applications. The physical form factor and chemistry ensure long-lasting power in compact spaces, which is crucial for devices such as remote controls, calculators, computer motherboards, and small medical devices. Its attributes make it an essential component in both consumer electronics and specialised engineering applications where consistent performance is paramount.
Type CR2032
Capacity 210mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 1
Terminal Type Standard
Capacity (mAh, Ah) 210mAh
Connector Contact retainers
Content 1
Dimensions (L x W x H) 21 x 26 x 3.5 mm
Height 3.5mm
Length 21mm
Product Type Button cell
Size CR 2032
Technology Li-MnO2
Voltage 3V
Weight 3.1g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot