Akyga Aky2486 Button Cell 3 V 210Mah Li-Mno2 Non Rechargeable

MPN
AKY2486
Brand
Akyga
EAN-13
5906574243728
Order Code
13-6296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 75 availableBack-order availability date - 04/12/2026

Akyga AKY2486 is a 3V button cell with a capacity of 210mAh, utilising a lithium manganese dioxide (Li-MnO2) chemistry. Commonly identified as a CR2032, this non-rechargeable cell is designed for applications requiring reliable and stable power sources, such as memory backup, small electronic devices, and other compact systems. The compact design of the Akyga AKY2486 allows it to fit seamlessly into space-constrained applications, providing a consistent voltage output necessary for the precision operation of low-power devices. Used extensively in applications where long shelf life and high energy density are crucial, this button cell is a mainstay in engineering tasks requiring dependable power delivery in a compact form factor.
Type CR2032
Capacity 210mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 1
Terminal Type Standard
Capacity (mAh, Ah) 210mAh
Connector Contact retainers
Content 1
Dimensions (L x W x H) 21 x 26.5 x 3.5 mm
Height 3.5mm
Length 21mm
Product Type Button cell
Size CR 2032
Technology Li-MnO2
Voltage 3V
Weight 3g
Width 26.5mm

Reviews

Be the first to submit a review

Trustpilot