Akyga Aky2481 Button Cell Cr2032 3V 210Mah Li-Mno2 Non-Rechargeable

MPN
AKY2481
Brand
Akyga
EAN-13
5906574243698
Order Code
13-6293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 27 availableBack-order availability date - 04/12/2026

Akyga AKY2481 is identified by the manufacturer’s part number 3421054, representing a push-button switch designed for use with a button cell. Specifically, it accommodates the Akyga Button cell CR2032, a non-rechargeable lithium manganese dioxide (Li-MnO2) cell with a nominal voltage of 3 volts and a capacity of 210 milliampere-hours. This component is structured to deliver reliable power in compact form factors, often found in applications such as memory backup, real-time clocks, small electronic devices, and various remote controls where steady, long-lasting power is essential. Its compact design and efficient energy output make it well-suited for integration in devices requiring minimal space consumption while ensuring consistent operational performance.
Type CR2032
Capacity 210mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 1
Terminal Type Standard
Capacity (mAh, Ah) 210mAh
Connector Contact retainers
Content 1
Dimensions (L x W x H) 21 x 41 x 3.5 mm
Height 3.5mm
Length 21mm
Product Type Button cell
Size CR 2032
Technology Li-MnO2
Voltage 3V
Weight 3.1g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot