Akyga Aky2101 Akyga 23A Non-Standard Battery Zinc Carbon 12 V 48Mah 1Pc

MPN
AKY2101
Brand
Akyga
EAN-13
5906574243056
Order Code
13-6292
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.809
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

Akyga AKY2101, is the 3385805 Akyga 23A non-standard battery. This non-rechargeable battery utilises zinc carbon chemistry to deliver a voltage of 12 V and a capacity of 48 mAh. Designed for use in applications requiring compact power sources, it is particularly suited for small electronic devices, remote controls, and wireless doorbells where long-term energy supply is necessary without the need for frequent replacement. The 23A format provides reliable performance and is engineered to meet the requirements of devices that demand stable power within a lightweight and compact form factor. As part of the category of specialist batteries, this unit is intended for scenarios that benefit from a high-voltage output in a miniature size.
Type 23A
Capacity 48mAh
Chemistry Zinc Carbon
Dimensions (H x W x D) 10 x 28mm
Pack Size 1
Terminal Type Standard
Capacity (mAh, Ah) 48mAh
Content 1
Dimensions (L x W x H) 28.5 x 10.3 x 10.3 mm
Height 10.3mm
Length 28.5mm
Product Type Non-standard battery
Size 23A
Technology Zinc carbon
Voltage 12V
Weight 8g
Width 10.3mm

Reviews

Be the first to submit a review

Trustpilot