Akyga Aky2100 Cr2032 Button Cells 3V Li-Mno2 210Mah Non Rechargeable 4 Pieces

MPN
AKY2100
Brand
Akyga
EAN-13
5906574243049
Order Code
13-6291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 32 availableBack-order availability date - 04/12/2026

Akyga AKY2100 3385806 is to a set of four CR2032 button cell batteries known for their compact size and reliable performance. These button cells incorporate lithium-manganese dioxide (Li-MnO2) chemistry, providing a stable 3V output with a capacity of 210 mAh, making them well-suited for a wide array of applications such as watches, calculators, and various compact electronic devices that require a dependable power source. As non-rechargeable power units, they deliver long-lasting energy, which is essential for devices that require consistent voltage over extended periods without frequent battery replacements. These cells can also be utilised in memory backup systems and other electronic circuits where space is limited, and efficiency is crucial. With an emphasis on stability and efficiency, Akyga AKY2100 button cells are engineered to support various electronic components where reliability is paramount.
Type CR2032
Capacity 210mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 4
Terminal Type Standard
Capacity (mAh, Ah) 210mAh
Content 4
Dimensions (L x W x H) 3.2 x 20 x 20 mm
Height 20mm
Length 3.2mm
Product Type Button cell
Size CR 2032
Technology Li-MnO2
Voltage 3V
Weight 12g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot