Akyga AKY0823 Battery pack rechargeable LiPo 3.7 V 500 mAh non-standard

MPN
AKY0823
Brand
Akyga
EAN-13
5906574243384
Order Code
13-6277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £7.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 21/12/2026

Akyga presents the AKY0823, a rechargeable lithium polymer battery pack with a nominal voltage of 3.7 volts and a capacity of 500 milliampere-hours. As a non-standard design, the Akyga LP542439 model is engineered for applications that require bespoke power solutions, often in compact electronic devices where traditional battery sizes may not suffice. The lightweight and slim profile of the battery make it an ideal choice for portable consumer electronics, such as handheld GPS units, wearable technology, and custom embedded systems. Its ability to be recharged enhances its suitability for devices where longevity and maintenance of service are valued. The robust performance of the lithium polymer chemistry ensures stability and efficient power delivery across various thermal conditions.
Battery Size Non-standard rechargeable
Capacity 500mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 39 x 24 x 5.4 mm
Height 5.4mm
Length 39mm
Manufacturer part # AKY0823
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 12g
Width 24mm

Reviews

Be the first to submit a review

Trustpilot