Akyga AKY0657 Battery pack Non-standard rechargeable LiPo 3.7V 300mAh

MPN
AKY0657
Brand
Akyga
EAN-13
5906574243339
Order Code
13-6271
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £6.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 21/12/2026

Akyga AKY0657 is a non-standard rechargeable lithium polymer battery pack with a nominal voltage of 3.7 volts and a capacity of 300 milliampere-hours, alternatively described as Akyga LP752030. This compact battery pack is designed for applications requiring lightweight yet reliable energy storage, making it suitable for use in small electronic devices, such as portable consumer electronics or wireless sensors, where space constraints and efficient power delivery are crucial. The lithium polymer chemistry offers advantages in terms of energy density and form factor flexibility, contributing to the pack's suitability for custom and miniature electronics projects. With its compact rectangular form (7.5 mm x 20 mm x 30 mm), it integrates easily into space-restricted designs, providing a dependable power source tailored to specific engineering needs.
Battery Size Non-standard rechargeable
Capacity 300mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Manufacturer part # AKY0657
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 8.32g

Reviews

Be the first to submit a review

Trustpilot