Akyga AKY0486 Battery pack LiPo 3.7 V 450 mAh Rechargeable Non-standard

MPN
AKY0486
Brand
Akyga
EAN-13
5906574243377
Order Code
13-6258
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £6.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 21/12/2026

Akyga AKY0486 is a non-standard LiPo battery pack featuring a voltage rating of 3.7 volts and a capacity of 450 mAh. Designed for applications requiring compact and lightweight power sources, this rechargeable battery is specifically ideal for portable electronic devices, small-scale robotics, and custom projects where typical battery configurations may not fit. Engineered with advanced lithium polymer technology, the Akyga LP502248 model ensures stable performance, prolonged cycle life, and efficient energy utilisation. Its unique form factor allows for seamless integration into bespoke designs, making it an optimal choice for engineers and designers working with innovative handheld or IoT devices.
Battery Size Non-standard rechargeable
Capacity 450mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 48 x 22 x 5 mm
Height 5mm
Length 48mm
Manufacturer part # AKY0486
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 11g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot