Akyga AKY0474 Battery pack LiPo 3.7V 110mAh Rechargeable Non-standard

MPN
AKY0474
Brand
Akyga
EAN-13
5906574243285
Order Code
13-6256
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £6.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 21/12/2026

Akyga AKY0474 Battery pack is a rechargeable lithium polymer (LiPo) battery with a nominal voltage of 3.7 volts and a capacity of 110 milliampere-hours. This non-standard battery, identified with the alternate description as the Akyga LP401230, is engineered to provide efficient energy storage in compact electronic devices. Its lightweight and slim profile make it suitable for use in portable equipment such as handheld electronics, low-power wearable devices, and small IoT gadgets where space optimisation is crucial. Designed to offer reliable performance, the AKY0474 battery pack exhibits stable voltage under load, making it a versatile option in both prototype development and field applications. With its recharging capability, engineers can implement sustainable and longer-lasting power solutions, reducing the need for frequent battery replacement in iterative design scenarios.
Battery Size Non-standard rechargeable
Capacity 110mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 30 x 12 x 4 mm
Height 4mm
Length 30mm
Manufacturer part # AKY0474
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 4g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot