Akyga AKY0156 Battery 3.7V 2500mAh LiPo rechargeable non-standard

MPN
AKY0156
Brand
Akyga
EAN-13
5906574243629
Order Code
13-6248
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £16.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 21/12/2026

Akyga AKY0156 Battery is a non-standard lithium polymer (LiPo) rechargeable battery designed to deliver a nominal voltage of 3.7 volts with a capacity of 2500 milliampere-hours. Distinguished by its efficient energy density and lightweight profile, this battery is particularly suited to applications where space and weight constraints are critical, such as in portable electronic devices, custom electronics projects, and drones. Its lithium polymer chemistry offers advantages in energy storage efficiency, making it an ideal choice for applications requiring stable voltage and reliable performance over multiple discharge cycles. As a non-standard battery, it provides flexibility in specialised equipment design, while maintaining compatibility with various electronic assemblies that require a LP475085 battery pack. Engineers may find the Akyga AKY0156 advantageous for ensuring optimal device performance and longevity in their projects.
Battery Size Non-standard rechargeable
Capacity 2500mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 85 x 50 x 4.7 mm
Height 4.7mm
Length 85mm
Manufacturer part # AKY0156
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 44g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot