Akyga AKY0081 Battery pack 3.7 V 980 mAh Non-standard LiPo Rechargeable

MPN
AKY0081
Brand
Akyga
EAN-13
5906574243469
Order Code
13-6241
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £7.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 21/12/2026

Akyga AKY0081 is a versatile rechargeable battery pack with a nominal voltage of 3.7 V and a capacity of 980 mAh, designed for a range of engineering applications where standard batteries may not suffice. The battery pack utilises a non-standard Lithium Polymer (LiPo) composition, offering advantages such as reduced weight and enhanced energy density, making it suitable for integration into compact devices. Its footprint as an Akyga LP573450 battery configuration allows it to be employed extensively in portable electronics, remote-controlled devices, and other low-power applications where rechargeability and efficiency are paramount. The specific construction of the AKY0081 ensures both reliability and longevity, addressing the needs for consistent performance in dynamic environments.
Battery Size Non-standard rechargeable
Capacity 980mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 50 x 34 x 5.7 mm
Height 5.7mm
Length 50mm
Manufacturer part # AKY0081
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 22g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot