Akyga® AK-USB-73 is a unique USB-C-Lighting cable that combines modern design with reliable functionality. With its rich green color, the cable stands out from typical accessories and brings freshness to your daily routine. With a length of 1 m, it is Ideal for use at home, in the office or while traveling - wherever fast charging and a stable connection are important.
The AK-USB-73 cable supports the charging with up to 30 watt, whereby Power delivery and the 2.4A-charging technology of Apple are fully used. In practice, this means that an iPhone can be charged to 50% in just about 30 minutes. It is the perfect choice for all, who always want to be ready and want to load quickly and safely.
This Lightning USB-C cable is Ideal for users of older iPhone or iPad models, who already use modern chargers with USB-C port or new MacBooks. It enables you to use these in full without having to replace the entire accessories.
The lightning cable not only enables charging, but also a stable USB 2.0 data transfer, so that you can quickly transfer photos, videos and documents between your Apple devices and your computer.
The flexible silicon insulation gives the cable strength and a pleasant, matte feeling. The cable is free of tangled and easily fits in your pocket, WAS makes it the perfect travel companion.
Akyga® AK-USB-73 is fully compatible with iPhones, iPads and Apple accessories. It is suitable for charging as well as for data synchronization and offers maximum user comfort in each situation.