Akyga AK-USB-71 USB cable USB-C® plug, Apple Lightning plug 1 m Rose

MPN
AK-USB-71
Brand
Akyga
EAN-13
5906708750795
Order Code
08-1822
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.68
10+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Akyga® AK-USB-71 is a unique USB-C Lightning cable that combines a modern design with outstanding functionality. Its delicate pink color gives it an elegant touch and stands out from typical cables. With a length of 1 m it is Ideal for the daily use at home, in office or while traveling. The AK-USB-71 Lightning-to-USB-C cable supports a charging power of up to 30 watt, so that you can fully use the 2.4 A charging and Power delivery technology of Apple on your Apple devices. It is the ideal solution for all, who value time saving and reliability. Along with quick charging the cable enables an efficient data synchronization - the transfer of photos, videos or documents between iPhone, iPad and computer becomes child's play. The soft silicon insulation makes the cable flexible, kink-proof and comfortable to hold. It does not get tangled, WAS makes it an ideal travel companion. The Akyga® AK-USB-71 USB Type C - Lightning cable is fully compatible with iPhones, iPads and Apple accessories. It is suitable for charging as well as for data synchronization and offers maximum usage comfort.

Reviews

Be the first to submit a review

Trustpilot