Akyga AK-USB-54 USB cable USB-C plug USB-C plug 1m Black

MPN
AK-USB-54
Brand
Akyga
EAN-13
5901720139689
Order Code
13-6234
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
2+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 331 in stock

Akyga AK-USB-54 is a robust USB cable assembly characterised by its dual USB-C plug configuration suitable for seamless data transfer and power delivery. With a length of 1.00 metre, this black cable features durable connectors that support various electrical applications where USB-C connectivity is required. Widely used in engineering applications, it is ideal for connecting USB-C peripherals, charging compatible devices, and facilitating fast data transfer between USB-C enabled devices. The cable's design ensures reliable and stable connections, making it a reliable choice for both consumer electronics and professional equipment.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB cable
Power 60W
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot