Akyga AK-USB-49 USB cable USB 2.0 USB-C plug 3m White

MPN
AK-USB-49
Brand
Akyga
EAN-13
5901720139399
Order Code
13-6229
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Was Unit Price (Ex VAT)
1+ £10.82 £9.34
10+ £8.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Akyga's AK-USB-49 represents a high-quality USB cable assembly featuring USB 2.0 compatibility and a USB-C plug at one end, with a total length of 3.00 metres. Designed in a white finish, this cable is ideally suited for data transfer tasks and charging applications where extended reach is required, providing reliable connectivity between USB 2.0 devices and those featuring USB-C ports. Its robust construction makes it suitable for engineering environments that demand durable and consistent performance, offering a practical solution for interfacing between older computer systems and modern peripherals. This cable is particularly useful in laboratories and workplaces where a stable connection is essential for the operation of hardware testing and device programming.
Cable Length 3.00m
Connector 1 USB-C
Connector 2 USB C male
Colour White
Type USB cable
Cable Type USB 2.0
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Core Material Copper
Power 5W
Product Type USB cable
Weight 94g

Reviews

Be the first to submit a review

Trustpilot