Akyga AK-USB-41 USB-C cable white 1.80 m

MPN
AK-USB-41
Brand
Akyga
EAN-13
5901720137555
Order Code
13-6222
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Was Unit Price (Ex VAT)
1+ £4.75 £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Akyga's AK-USB-41 is a USB-C cable measuring 1.80 metres in length and featuring a white outer jacket, designed as part of their USB Cable Assemblies series. This cable is equipped with USB-C plugs on both ends, ensuring compatibility with a wide range of modern devices, including smartphones, tablets, and laptops that utilise USB-C technology. The cable's robust construction supports efficient data transfer and reliable power delivery, making it suitable for applications in charging electronic devices, synchronising data between computers and peripherals, and establishing connections between compatible hardware. Ideal for professionals requiring dependable cable solutions, the Akyga AK-USB-41 is designed to withstand regular use while maintaining performance standards.
Cable Length 1.80m
Connector 1 USB-C
Connector 2 USB C male
Colour White
Type USB cable
Product Type USB cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot