Akyga AK-USB-36 USB cable USB-C plug USB-C plug 0.50 m Blue

MPN
AK-USB-36
Brand
Akyga
EAN-13
5901720137500
Order Code
13-6217
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £8.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Akyga introduces the AK-USB-36, a USB cable assembly featuring dual USB-C plugs, designed for robust performance in modern computing environments. This cable measures 0.50 metres and is distinguished by its blue exterior, facilitating easy identification and organisation within complex connectivity setups. Engineered to support high-speed data transfer and efficient power delivery, the Akyga AK-USB-36 ensures compatibility with a wide range of USB-C-enabled devices, including laptops, smartphones, and tablets. Ideal for professional IT environments, engineering labs, and consumer electronics, this cable offers reliable and efficient connectivity solutions suited for rapid data exchange and device charging scenarios.
Cable Length 0.50m
Connector 1 USB-C
Connector 2 USB C male
Colour Blue
Type USB cable
Product Type USB cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot