Akyga AK-USB-33 USB cable Thunderbolt plug Thunderbolt plug 0.50 m Black

MPN
AK-USB-33
Brand
Akyga
EAN-13
5901720136749
Order Code
13-6214
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £30.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Akyga AK-USB-33 is a versatile USB cable assembly designed to facilitate high-speed data transfer with its dual Thunderbolt plugs. This black, 0.50 metre cable is engineered for efficient connectivity between Thunderbolt-enabled devices, enabling data transaction rates significantly surpassing those of standard USB connections. Ideal for applications requiring rapid data transmission, such as professional video editing, digital audio workstations, and high-speed external storage solutions, this cable ensures optimal performance in demanding environments. The compact length and durable construction make it well-suited for use in cluttered workspaces or portable setups. This Akyga cable is both an essential tool for engineers requiring reliable and fast data connections and a robust solution for maintaining streamlined connectivity in technologically advanced systems.
Cable Length 0.50m
Connector 1 USB-C
Connector 2 USB Thunderbolt
Colour Black
Type USB cable
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot