Akyga AK-USB-31 USB cable USB-A to Lightning 1.80m black

MPN
AK-USB-31
Brand
Akyga
EAN-13
5901720136183
Order Code
13-6212
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
2+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Akyga AK-USB-31 is a USB cable assembly designed to connect USB-A ports to Apple Lightning ports over a length of 1.80 metres. The cable is black in colour and facilitates data transfer and device charging for Apple devices that utilise the proprietary Lightning interface. Engineered for reliable connectivity and durability, this cable is suitable for a variety of engineering applications, including connecting Apple mobile devices to computers for data exchange or syncing and charging devices from USB power sources. The cable supports efficient power delivery and is compatible with standard USB specifications, making it a practical solution for both consumer and professional use. Its robust construction ensures a stable connection, offering a dependable interface for digital communications and power supply tasks.
Cable Length 1.80m
Connector 1 USB A
Connector 2 USB Lightning
Colour Black
Type USB cable
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot