Akyga AK-USB-27 USB cable USB-A Lightning USB-C Micro-A Blue 1.20m

MPN
AK-USB-27
Brand
Akyga
EAN-13
5901720136053
Order Code
13-6208
Country of Origin
China

Discontinued


Akyga presents the AK-USB-27 USB cable, a versatile 1.20-metre assembly designed to ensure reliable connectivity across multiple interface standards. This multifunctional cable features a USB-A plug, an Apple Lightning plug, a USB-C plug, and a USB Micro-A plug, all within a durable blue exterior. It is engineered to provide seamless data transfer and power delivery between a wide range of devices, making it an essential tool for engineers who require a single solution for interacting with various technologies. Typical applications include device testing, charging, and data synchronisation within multi-platform environments, such as those encompassing both legacy and modern products. The cable's robust construction and compatibility with different interfaces support its use in demanding environments where efficient interoperability is crucial.
Cable Length 1.20m
Connector 1 USB Lightning
Connector 2 3 in 1 USB-C, Lightning, Micro USB
Colour Blue
Type USB cable
Product Type USB cable

Trustpilot