Akyga AK-USB-26 USB cable USB-A to Micro-B 3.0 Black 0.50 m

MPN
AK-USB-26
Brand
Akyga
EAN-13
5901720135995
Order Code
13-6207
Country of Origin
China
View Full Product Range (53)
Qty Unit Price (Ex VAT)
2+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 7 weeks

Akyga AK-USB-26 is a USB cable noted for its USB-A to Micro-B 3.0 connectivity, designed to ensure efficient data transfer and charging capabilities. Measuring 0.50 metres in length, this black cable is suitable for applications requiring compact and manageable cable assemblies, offering compatibility with a range of devices including external hard drives and certain cameras. The Micro-B 3.0 plug allows for faster data transmission compared to previous iterations, enhancing the efficiency of operations where high-speed data transfer is crucial. It is a practical choice for engineers and technical specialists who require reliable connectivity for equipment testing, device programming, or data logging tasks.
Cable Length 0.50m
Connector 1 USB A
Connector 2 Micro-B male
Colour Black
Type USB cable
Connection Type USB-A to USB Micro-B 3.0
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot