Akyga AK-USB-22 USB cable USB-A to Mini-B Black 1.00 m

MPN
AK-USB-22
Brand
Akyga
EAN-13
5901720134318
Order Code
13-6203
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
3+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Akyga AK-USB-22 is a USB cable assembly designed for reliable connections between devices featuring USB Type-A and Mini-B ports. This 1.00-metre cable is constructed to facilitate data transfer and charging capabilities in devices such as cameras, external hard drives, and various other peripherals requiring a Mini-B interface. Its robust construction and black colouration accommodate stringent environmental demands typical in engineering contexts, ensuring durability and compliance with industry standards. The Akyga AK-USB-22 provides seamless integration in applications requiring secure data communication and efficient power delivery, making it an essential component in both consumer electronics and specialised technical equipment setups.
Cable Length 1.00m
Connector 1 USB A
Connector 2 USB Mini-B
Colour Black
Type USB cable
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot