Akyga AK-USB-21 USB cable USB-A to Micro-B Black 1.00 m

MPN
AK-USB-21
Brand
Akyga
EAN-13
5901720134103
Order Code
13-6202
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
3+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Akyga AK-USB-21 is a USB cable assembly that features a USB-A plug on one end and a USB Micro-B plug on the other, with a length of 1.00 metre. This black cable is designed to facilitate reliable data transfer and power delivery between USB-A compatible devices and those equipped with a USB Micro-B interface, which is typically found on various electronic devices such as smartphones, tablets, external hard drives, and other portable gadgets. Manufactured to ensure dependable performance, the cable supports standard USB transfer rates and is ideal for use in data communication and charging applications in settings such as offices, workshops, or home environments where device connectivity is required. Its durable construction and universal compatibility make it a practical solution for engineers and technicians involved in device maintenance or repair.
Cable Length 1.00m
Connector 1 USB A
Connector 2 Micro-B male
Colour Black
Type USB cable
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot