Akyga AK-USB-19 USB cable USB-A plug to socket Black 3m

MPN
AK-USB-19
Brand
Akyga
EAN-13
5901720133366
Order Code
13-6200
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
2+ £1.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Akyga AK-USB-19 is a USB cable assembly featuring a USB-A plug to socket connection, measuring 3 metres in length and presented in a black finish. This cable is designed to facilitate reliable extension connections between USB devices, ensuring consistent data transfer and charging capabilities within its extended reach. It is particularly useful in applications where direct access to USB ports is limited, such as in cluttered workstations or where devices need to be connected over a larger distance. The robust construction and high-quality connectors are engineered to deliver stable performance, making it suitable for both professional and personal environments where dependable USB connectivity is essential.
Cable Length 3.00m
Connector 1 USB A
Connector 2 USB-A male
Colour Black
Type USB cable
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot