Akyga AK-USB-18 USB cable USB-A USB-B Black 5.00m

MPN
AK-USB-18
Brand
Akyga
EAN-13
5901720133298
Order Code
13-6199
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
2+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Akyga AK-USB-18 is a robust USB cable assembly featuring a USB-A plug and a USB-B plug, distinguished by its 5.00-metre length and black finish. This cable is designed to facilitate reliable data transfer and power delivery between devices equipped with USB-A and USB-B ports, making it ideally suited for connecting peripheral devices such as printers, scanners, and external hard drives to computers and other host devices. The cable's extended length provides greater flexibility in configuring workspaces, particularly in office environments where devices must be situated at a distance from one another. Adhering to the USB standard, the AK-USB-18 ensures compatibility with a wide range of devices and is engineered to provide efficient performance across various technical applications.
Cable Length 5.00m
Connector 1 USB A
Connector 2 USB B
Colour Black
Type USB cable
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot