Akyga AK-USB-17 USB cable Micro-B to Micro-B Black 0.60m

MPN
AK-USB-17
Brand
Akyga
EAN-13
5901720133168
Order Code
13-6198
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
3+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

Akyga AK-USB-17 is a USB cable assembly designed for reliable connectivity between devices featuring Micro-B ports. This black cable, measuring 0.60 metres in length, is equipped with Micro-B plugs on both ends, facilitating efficient data transfer and charging applications in consumer electronics. Its robust construction ensures durability and dependable performance, making it suitable for use in various devices such as smartphones, tablets, and other portable electronics that require Micro-B connections. The cable's compact form factor and standard compliance make it an essential component in engineering applications where space is limited and a secure connection is paramount.
Cable Length 0.60m
Connector 1 USB 3.0 micro B male
Connector 2 Micro-B male
Colour Black
Type USB cable
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot